36-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14745MEWX+T

DigiKey Part Number
505-MAX14745MEWX+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14745MEWX+T
Description
IC BATT CHG LI-ION 1CELL 36WLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 36-WLP (2.69x2.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX14745MEWX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
3.6V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.69x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,05628€ 10 140,70
Manufacturers Standard Package
Unit Price without VAT:€ 4,05628
Unit Price with VAT:€ 4,90810