
MAX14521EETG+T | |
|---|---|
DigiKey Part Number | MAX14521EETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14521EETG+T |
Description | IC EL LAMP DRIVER 400HZ 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 400Hz Yes 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14521EETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 400Hz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 350 µA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,76249 | € 16 906,22 |
| Unit Price without VAT: | € 6,76249 |
|---|---|
| Unit Price with VAT: | € 8,18261 |
