
MAX14509AEEVB+T | |
|---|---|
DigiKey Part Number | 175-MAX14509AEEVB+TTR-ND - Tape & Reel (TR) 175-MAX14509AEEVB+TCT-ND - Cut Tape (CT) 175-MAX14509AEEVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14509AEEVB+T |
Description | IC USB SWITCH DPDT 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14509AEEVB+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 950MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-UTQFN (1.4x1.8) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,77000 | € 4,77 |
| 10 | € 3,64100 | € 36,41 |
| 25 | € 3,36040 | € 84,01 |
| 100 | € 3,05150 | € 305,15 |
| 250 | € 2,92576 | € 731,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,66531 | € 6 663,27 |
| Unit Price without VAT: | € 4,77000 |
|---|---|
| Unit Price with VAT: | € 5,77170 |

