1/1 Transceiver Full CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13041ASD/V+

DigiKey Part Number
505-MAX13041ASD/V+-ND
Manufacturer
Manufacturer Product Number
MAX13041ASD/V+
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13041ASD/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Duplex
Full
Supplier Device Package
14-SOIC
Receiver Hysteresis
60 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 8 550
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 11,53000€ 11,53
10€ 9,07500€ 90,75
50€ 8,09240€ 404,62
100€ 7,78800€ 778,80
250€ 7,46664€ 1 866,66
500€ 7,27298€ 3 636,49
1 000€ 7,11362€ 7 113,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,53000
Unit Price with VAT:€ 13,95130