
MAX11331ATJ+ | |
|---|---|
DigiKey Part Number | MAX11331ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11331ATJ+ |
Description | IC ADC 12BIT SAR 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11331ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,01000 | € 22,01 |
| 10 | € 17,70700 | € 177,07 |
| 60 | € 15,83167 | € 949,90 |
| 120 | € 15,32433 | € 1 838,92 |
| 300 | € 14,78880 | € 4 436,64 |
| 540 | € 14,51119 | € 7 836,04 |
| Unit Price without VAT: | € 22,01000 |
|---|---|
| Unit Price with VAT: | € 26,63210 |
