
MAX11254EVKIT# | |
|---|---|
DigiKey Part Number | MAX11254EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11254EVKIT# |
Description | EVAL KIT FOR MAX11254 |
Customer Reference | |
Detailed Description | MAX11254 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 64k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | Input Range ±VREF |
Part Status Obsolete | Utilized IC / Part MAX11254 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
