
LM4050BEM3-3.0/V+T | |
|---|---|
DigiKey Part Number | 175-LM4050BEM3-3.0/V+TTR-ND - Tape & Reel (TR) 175-LM4050BEM3-3.0/V+TCT-ND - Cut Tape (CT) 175-LM4050BEM3-3.0/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-3.0/V+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-3.0/V+T Models |
Category | Noise - 10Hz to 10kHz 45µVrms |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Cathode 67 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,48000 | € 5,48 |
| 10 | € 4,21100 | € 42,11 |
| 25 | € 3,89320 | € 97,33 |
| 100 | € 3,54330 | € 354,33 |
| 250 | € 3,41992 | € 854,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,10593 | € 7 764,82 |
| Unit Price without VAT: | € 5,48000 |
|---|---|
| Unit Price with VAT: | € 6,63080 |