
DS89C430-QNG+ | |
|---|---|
DigiKey Part Number | DS89C430-QNG+-ND |
Manufacturer | |
Manufacturer Product Number | DS89C430-QNG+ |
Description | IC MCU 8BIT 16KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS89C430-QNG+ Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity EBI/EMI, SIO, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Power-Fail Reset, WDT | Base Product Number |