


DS28E30X+U | |
|---|---|
DigiKey Part Number | 505-DS28E30X+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28E30X+U |
Description | IC SECURE AUTHENTICATOR 4-WLP |
Customer Reference | |
Detailed Description | Secure Authenticator 4-WLP (1.36x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E30X+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.36x1.17) | |
Base Product Number |