
DS1085LZ-5+T | |
|---|---|
DigiKey Part Number | DS1085LZ-5+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1085LZ-5+T |
Description | IC FREQ SYNTH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 66MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1085LZ-5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,24570 | € 20 614,25 |
| Unit Price without VAT: | € 8,24570 |
|---|---|
| Unit Price with VAT: | € 9,97730 |