
DS1020-25 | |
|---|---|
DigiKey Part Number | DS1020-25-ND |
Manufacturer | |
Manufacturer Product Number | DS1020-25 |
Description | IC DLY LN 256 TAP 73.75NS 16-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 256 Tap 73.75ns 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1020-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 256 | |
Function | Programmable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 250 ps | |
Available Total Delays | 73.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |