
TCS34907FN | |
|---|---|
DigiKey Part Number | TCS34907FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34907FN |
Description | COLOR SENSOR I2C 6-UDFN |
Customer Reference | |
Detailed Description | Color Sensor 6-UDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | 330µA @ 3V | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | 6-UDFN |