
SFH 4172B-BA2CA1 | |
|---|---|
DigiKey Part Number | 475-SFH4172B-BA2CA1TR-ND - Tape & Reel (TR) 475-SFH4172B-BA2CA1CT-ND - Cut Tape (CT) 475-SFH4172B-BA2CA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4172B-BA2CA1 |
Description | Infrared High Pwr for IR Vision |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.63V 1A 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.63V |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,42400 | € 14,24 |
| 100 | € 1,09130 | € 109,13 |
| 500 | € 0,94486 | € 472,43 |
| 1 000 | € 0,89712 | € 897,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,83597 | € 2 507,91 |
| 6 000 | € 0,80494 | € 4 829,64 |
| 9 000 | € 0,78905 | € 7 101,45 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,39580 |