Infrared (IR) Emitter 860nm 1.63V 1A 130° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4172B-BA2CA1

DigiKey Part Number
475-SFH4172B-BA2CA1TR-ND - Tape & Reel (TR)
475-SFH4172B-BA2CA1CT-ND - Cut Tape (CT)
475-SFH4172B-BA2CA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4172B-BA2CA1
Description
Infrared High Pwr for IR Vision
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.63V 1A 130° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.63V
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
0606 (1616 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,98000€ 1,98
10€ 1,42400€ 14,24
100€ 1,09130€ 109,13
500€ 0,94486€ 472,43
1 000€ 0,89712€ 897,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83597€ 2 507,91
6 000€ 0,80494€ 4 829,64
9 000€ 0,78905€ 7 101,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,98000
Unit Price with VAT:€ 2,39580