
PLT5 488HB_EP-C2C5 | |
|---|---|
DigiKey Part Number | 475-PLT5488HB_EP-C2C5-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 488HB_EP-C2C5 |
Description | PLT5 488HB_EP-C2C5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 488nm 300mW 7.5V 330mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Input 7.5V |
Manufacturer ams-OSRAM USA INC. | Current Rating (Amps) 330mA |
Packaging Tray | Power (Watts) 300mW |
Part Status Active | Package / Case TO-56-3 Lens Top Metal Can |
Wavelength 488nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1 244,65020 | € 62 232,51 |
| Unit Price without VAT: | € 1 244,65020 |
|---|---|
| Unit Price with VAT: | € 1 506,02674 |
