
PLPT9 450MD_E B64B70 | |
|---|---|
DigiKey Part Number | 475-PLPT9450MD_EB64B70-ND |
Manufacturer | |
Manufacturer Product Number | PLPT9 450MD_E B64B70 |
Description | HIGH-POWER BLUE LASER DIODE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 463nm 5.5W 4.8V 4A TO-90-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 463nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Input 4.8V |
Series | Current Rating (Amps) 4A |
Packaging Tray | Power (Watts) 5.5W |
Part Status Active | Package / Case TO-90-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,85000 | € 37,85 |
| 10 | € 31,03800 | € 310,38 |
| 250 | € 26,06500 | € 6 516,25 |
| Unit Price without VAT: | € 37,85000 |
|---|---|
| Unit Price with VAT: | € 45,79850 |

