White, Cool LED Indication - Discrete 3.2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW P4SG-V2AB-JKPL-1-ZI

DigiKey Part Number
475-LWP4SG-V2AB-JKPL-1-ZITR-ND - Tape & Reel (TR)
475-LWP4SG-V2AB-JKPL-1-ZICT-ND - Cut Tape (CT)
475-LWP4SG-V2AB-JKPL-1-ZIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW P4SG-V2AB-JKPL-1-ZI
Description
LED COOL WHITE DIFF SMD BOT ENT
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 3.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 443
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,41800€ 4,18
100€ 0,30400€ 30,40
500€ 0,25270€ 126,35
1 000€ 0,23585€ 235,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21417€ 642,51
6 000€ 0,20313€ 1 218,78
9 000€ 0,19747€ 1 777,23
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,72600