
LS Y876-Q2S1-1-0-20-R18-Z-SV | |
|---|---|
DigiKey Part Number | 475-LSY876-Q2S1-1-0-20-R18-Z-SVTR-ND - Tape & Reel (TR) 475-LSY876-Q2S1-1-0-20-R18-Z-SVCT-ND - Cut Tape (CT) 475-LSY876-Q2S1-1-0-20-R18-Z-SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Y876-Q2S1-1-0-20-R18-Z-SV |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.70mm x 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,14650 | € 14,65 |
| 500 | € 0,11908 | € 59,54 |
| 1 000 | € 0,10999 | € 109,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09451 | € 283,53 |
| 6 000 | € 0,08877 | € 532,62 |
| 9 000 | € 0,08582 | € 772,38 |
| 15 000 | € 0,08249 | € 1 237,35 |
| 21 000 | € 0,08050 | € 1 690,50 |
| 30 000 | € 0,07857 | € 2 357,10 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
