
LK CW W01 | |
|---|---|
DigiKey Part Number | 475-LKCWW01-ND |
Manufacturer | |
Manufacturer Product Number | LK CW W01 |
Description | ENG KIT GOLDEN DRAGON LED WM WHT |
Customer Reference | |
Detailed Description | Golden DRAGON® LED Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |