Direct

LCY CRBP.01-KZLY-5F5G-Y474-350-R18 | |
|---|---|
DigiKey Part Number | 475-LCYCRBP.01-KZLY-5F5G-Y474-350-R18TR-ND - Tape & Reel (TR) 475-LCYCRBP.01-KZLY-5F5G-Y474-350-R18CT-ND - Cut Tape (CT) 475-LCYCRBP.01-KZLY-5F5G-Y474-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCY CRBP.01-KZLY-5F5G-Y474-350-R18 |
Description | LED OSLON SIGNAL YELLOW 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Yellow 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.2A |
Mfr | Luminous Flux @ Current/Temperature 124lm (97lm ~ 150lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Current - Test 350mA | Supplier Device Package 1212 |
Voltage - Forward (Vf) (Typ) 2.95V | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Lumens/Watt @ Current - Test 120 lm/W | Height - Seated (Max) 0.084" (2.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCY CLBP-KZLY-5F5G-8E8G-350-S | ams-OSRAM USA INC. | 0 | 475-LCYCLBP-KZLY-5F5G-8E8G-350-STR-ND | € 0,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,20900 | € 12,09 |
| 100 | € 0,91980 | € 91,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,78085 | € 468,51 |
| 1 200 | € 0,74105 | € 889,26 |
| 1 800 | € 0,72066 | € 1 297,19 |
| 3 000 | € 0,69763 | € 2 092,89 |
| 4 200 | € 0,68394 | € 2 872,55 |
| 6 000 | € 0,67059 | € 4 023,54 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,04490 |



