
KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 60mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | ams-OSRAM USA INC. | 7 970 | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND | € 0,42000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4J8K-46A6-140-R18 | ams-OSRAM USA INC. | 13 265 | 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18CT-ND | € 0,42000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4L8N-46A6-140-R18 | ams-OSRAM USA INC. | 975 | 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18CT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,28500 | € 2,85 |
| 100 | € 0,20410 | € 20,41 |
| 500 | € 0,16756 | € 83,78 |
| 1 000 | € 0,15555 | € 155,55 |
| 2 000 | € 0,14533 | € 290,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,13530 | € 608,85 |
| 9 000 | € 0,12814 | € 1 153,26 |
| 13 500 | € 0,12447 | € 1 680,35 |
| 22 500 | € 0,12032 | € 2 707,20 |
| 31 500 | € 0,11786 | € 3 712,59 |
| 45 000 | € 0,11545 | € 5 195,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |