
KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14700 | € 1,47 |
| 100 | € 0,10280 | € 10,28 |
| 500 | € 0,08264 | € 41,32 |
| 1 000 | € 0,07597 | € 75,97 |
| 2 000 | € 0,07028 | € 140,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06403 | € 320,15 |
| 10 000 | € 0,06013 | € 601,30 |
| 15 000 | € 0,05812 | € 871,80 |
| 25 000 | € 0,05585 | € 1 396,25 |
| 35 000 | € 0,05451 | € 1 907,85 |
| 50 000 | € 0,05319 | € 2 659,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |