


KS DMLQ31.23-GZJY-68-J3T3-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZTR-ND - Tape & Reel (TR) 475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KS DMLQ31.23-GZJY-68-J3T3-350-R18-Z |
Description | LED SYNIOS RED 632NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 632nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 632nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.29V | |
Lumens/Watt @ Current - Test | 54 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 43lm (24lm ~ 61lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
