
GW JTLPS3.EM-JMKK-XX310-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS3.EM-JMKK-XX310-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS3.EM-JMKK-XX310-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS3.EM-JMKK-XX310-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS3.EM-JMKK-XX310-1-150-R33 |
Description | LED DURIS E2835 WHITE 2200K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 62lm (56lm ~ 68lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04000 | € 0,40 |
| 100 | € 0,02700 | € 2,70 |
| 500 | € 0,02104 | € 10,52 |
| 1 000 | € 0,01900 | € 19,00 |
| 2 000 | € 0,01725 | € 34,50 |
| 5 000 | € 0,01532 | € 76,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01410 | € 141,00 |
| 20 000 | € 0,01307 | € 261,40 |
| 30 000 | € 0,01253 | € 375,90 |
| 50 000 | € 0,01193 | € 596,50 |
| 70 000 | € 0,01157 | € 809,90 |
| 100 000 | € 0,01122 | € 1 122,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
