
CMV12000-2E5M1PN | |
|---|---|
DigiKey Part Number | CMV12000-2E5M1PN-ND |
Manufacturer | |
Manufacturer Product Number | CMV12000-2E5M1PN |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 3072V 5.5µm x 5.5µm 237-MicroPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 4096H x 3072V | |
Frames per Second | 300.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | 237-MicroPGA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | € 1 769,07111 | € 31 843,28 |
| Unit Price without VAT: | € 1 769,07111 |
|---|---|
| Unit Price with VAT: | € 2 140,57604 |


