
BPW 34 S-Z | |
|---|---|
DigiKey Part Number | 475-BPW34S-ZTR-ND - Tape & Reel (TR) 475-BPW34S-ZCT-ND - Cut Tape (CT) 475-BPW34S-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPW 34 S-Z |
Description | SENSOR PHOTODIODE 850NM 2SMD GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | BPW 34 S-Z Models |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 7mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 850nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Gull Wing |
Response Time 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,68100 | € 6,81 |
| 100 | € 0,50490 | € 50,49 |
| 500 | € 0,42656 | € 213,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,37289 | € 559,34 |
| 3 000 | € 0,35391 | € 1 061,73 |
| 4 500 | € 0,34419 | € 1 548,86 |
| 7 500 | € 0,33321 | € 2 499,08 |
| 10 500 | € 0,32668 | € 3 430,14 |
| 15 000 | € 0,32134 | € 4 820,10 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |









