
AS7264N-BLGT LGA20 LF T&RDP | |
|---|---|
DigiKey Part Number | AS7264N-BLGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7264N-BLGT LGA20 LF T&RDP |
Description | SENSOR OPT 440NM/490NM AMB 20LGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 440nm, 490nm I2C 20-BFLGA |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 20-BFLGA |
Wavelength 440nm, 490nm | Supplier Device Package 20-LGA (4.5x4.7) |
Proximity Detection No | Base Product Number |