


BLS2731-20,114 | |
|---|---|
DigiKey Part Number | BLS2731-20,114-ND |
Manufacturer | |
Manufacturer Product Number | BLS2731-20,114 |
Description | RF TRANS NPN 75V 3.1GHZ CDFM2 |
Customer Reference | |
Detailed Description | RF Transistor NPN 75V 3A 3.1GHz 270W Chassis Mount CDFM2 |
Datasheet | Datasheet |
Category | Power - Max 270W |
Manufacturer Ampleon USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 3A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 75V | Package / Case SOT-445C |
Frequency - Transition 3.1GHz | Supplier Device Package CDFM2 |
Gain 10dB | Base Product Number |