
BLP0408H9S30XY | |
|---|---|
DigiKey Part Number | 1603-BLP0408H9S30XYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP0408H9S30XY |
Description | RF MOSFET LDMOS 50V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 400MHz ~ 860MHz 20.2dB 30W TO-270-2F-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 400MHz ~ 860MHz | |
Gain | 20.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 30W | |
Voltage - Rated | 108 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 22,52650 | € 2 252,65 |
| 200 | € 21,92690 | € 4 385,38 |
| 300 | € 21,62663 | € 6 487,99 |
| Unit Price without VAT: | € 22,52650 |
|---|---|
| Unit Price with VAT: | € 27,25707 |
