


BLM9D1822S-60PBGY | |
|---|---|
DigiKey Part Number | 1603-BLM9D1822S-60PBGYTR-ND - Tape & Reel (TR) 1603-BLM9D1822S-60PBGYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLM9D1822S-60PBGY |
Description | BLM9D1822S-60PBG/OMP780/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz OMP-780-16G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 28.7dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,52000 | € 50,52 |
| 10 | € 41,66700 | € 416,67 |
| 25 | € 39,45520 | € 986,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 37,02540 | € 3 702,54 |
| 200 | € 36,12260 | € 7 224,52 |
| Unit Price without VAT: | € 50,52000 |
|---|---|
| Unit Price with VAT: | € 61,12920 |