


BLM10D2327-40ABZ | |
|---|---|
DigiKey Part Number | 1603-BLM10D2327-40ABZTR-ND - Tape & Reel (TR) 1603-BLM10D2327-40ABZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLM10D2327-40ABZ |
Description | BLM10D2327-40AB/SOT1462/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.3GHz ~ 2.7GHz 20-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 17,50362 | € 8 751,81 |
| Unit Price without VAT: | € 17,50362 |
|---|---|
| Unit Price with VAT: | € 21,17938 |