4882-6240-03-CRYO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: € 269,06000

Parametric Equivalent


Molex
In Stock: 21
Unit Price: € 174,57000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: € 192,20000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 31
Unit Price: € 230,70000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 9
Unit Price: € 234,57000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 305,81000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 645,18000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 452,88000
Datasheet
New at DigiKey
Image for 4882-6240-03-CRYO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6240-03-CRYO

DigiKey Part Number
5984-4882-6240-03-CRYO-ND
Manufacturer
Manufacturer Product Number
4882-6240-03-CRYO
Description
ATTEN, 2.92MM-M/F, 40GHZ, 2W, 3D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4882-6240-03Amphenol XMA05984-4882-6240-03-ND€ 269,06000Parametric Equivalent
0732870311Molex21900-0732870311-ND€ 174,57000Parametric Equivalent
0732870321Molex20900-0732870321-ND€ 192,20000Parametric Equivalent
BW-K3-2W44+Mini-Circuits313157-BW-K3-2W44+-ND€ 230,70000Parametric Equivalent
BW-KM3-2W44+Mini-Circuits93157-BW-KM3-2W44+-ND€ 234,57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 391,25300€ 3 912,53
Unit Price without VAT:€ 391,25300
Unit Price with VAT:€ 473,41613