
C14621R0105008 | |
|---|---|
DigiKey Part Number | C14621R0105008-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0105008 |
Description | CONN HOOD SIDE ENTRY SZE10 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,57580 | € 678,79 |
| Unit Price without VAT: | € 13,57580 |
|---|---|
| Unit Price with VAT: | € 16,42672 |
