
TC-400-MUHF | |
|---|---|
DigiKey Part Number | 1946-TC-400-MUHF-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-MUHF |
Description | MINI-UHF (PLUG) CRIMP CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,98000 | € 6,98 |
| 10 | € 5,93000 | € 59,30 |
| 25 | € 5,55800 | € 138,95 |
| 50 | € 5,29260 | € 264,63 |
| 100 | € 5,04000 | € 504,00 |
| 250 | € 4,72460 | € 1 181,15 |
| 500 | € 4,49926 | € 2 249,63 |
| 1 000 | € 4,28473 | € 4 284,73 |
| Unit Price without VAT: | € 6,98000 |
|---|---|
| Unit Price with VAT: | € 8,44580 |
