Parametric Equivalent



EZ-600-NMH-PL-X | |
|---|---|
DigiKey Part Number | 1946-1044-ND |
Manufacturer | |
Manufacturer Product Number | EZ-600-NMH-PL-X |
Description | CONN N PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 2500 V | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,51000 | € 25,51 |
| 10 | € 21,67900 | € 216,79 |
| 25 | € 20,32240 | € 508,06 |
| 50 | € 19,35240 | € 967,62 |
| 100 | € 18,42940 | € 1 842,94 |
| 250 | € 17,27692 | € 4 319,23 |
| 500 | € 16,56656 | € 8 283,28 |
| Unit Price without VAT: | € 25,51000 |
|---|---|
| Unit Price with VAT: | € 30,86710 |






