
EZ-200-BM-X | |
|---|---|
DigiKey Part Number | 1946-EZ-200-BM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-200-BM-X |
Description | BNC-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-200 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,04000 | € 14,04 |
| 10 | € 11,94000 | € 119,40 |
| 25 | € 11,19160 | € 279,79 |
| 50 | € 10,65740 | € 532,87 |
| 100 | € 10,14910 | € 1 014,91 |
| 250 | € 9,51412 | € 2 378,53 |
| 500 | € 9,06056 | € 4 530,28 |
| Unit Price without VAT: | € 14,04000 |
|---|---|
| Unit Price with VAT: | € 16,98840 |

