
M3933/16-01S | |
|---|---|
DigiKey Part Number | SVM3933/16-01S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-01S |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-01S Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-01N | Amphenol SV Microwave | 4 | SVM3933/16-01N-ND | € 194,87000 | Parametric Equivalent |
| M3933/25-29N | Amphenol SV Microwave | 13 | SVM3933/25-29N-ND | € 178,80000 | Parametric Equivalent |
| M3933/25-64N | Amphenol SV Microwave | 111 | SVM3933/25-64N-ND | € 166,50000 | Parametric Equivalent |
| M3933/25-64S | Amphenol SV Microwave | 11 | SVM3933/25-64S-ND | € 240,36000 | Parametric Equivalent |
| SF0929-6200-03 | Amphenol SV Microwave | 75 | SF0929-6200-03-ND | € 165,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 294,40000 | € 294,40 |
| 10 | € 250,28200 | € 2 502,82 |
| 25 | € 234,63680 | € 5 865,92 |
| Unit Price without VAT: | € 294,40000 |
|---|---|
| Unit Price with VAT: | € 356,22400 |