
9311-00063 | |
|---|---|
DigiKey Part Number | 1678-9311-00063-ND |
Manufacturer | |
Manufacturer Product Number | 9311-00063 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 2 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,36000 | € 133,36 |
| 10 | € 113,36500 | € 1 133,65 |
| 25 | € 106,27560 | € 2 656,89 |
| 50 | € 101,21000 | € 5 060,50 |
| Unit Price without VAT: | € 133,36000 |
|---|---|
| Unit Price with VAT: | € 161,36560 |


