


P51-100-A-A-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1062-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-A-A-I36-5V-000-000 |
Description | SENSOR 100PSIA 1/4NPT 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,11000 | € 107,11 |
| 5 | € 99,69800 | € 498,49 |
| 10 | € 96,93800 | € 969,38 |
| 25 | € 93,63400 | € 2 340,85 |
| 50 | € 91,37240 | € 4 568,62 |
| Unit Price without VAT: | € 107,11000 |
|---|---|
| Unit Price with VAT: | € 129,60310 |