Image for MG-3000-A-9V-R-NIST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-3000-A-9V-R-NIST

DigiKey Part Number
MG-3000-A-9V-R-NIST-ND
Manufacturer
Manufacturer Product Number
MG-3000-A-9V-R-NIST
Description
SENSOR DIGITAL GAUGE 3000PSI LCD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
3000PSI (20684.27kPa)
Output Type
Wheatstone Bridge
Output
LCD Display
Accuracy
±0.25%
Voltage - Supply
9V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
9000PSI (62052.82kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
MediaGauge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 163,87000€ 163,87
Manufacturers Standard Package
Unit Price without VAT:€ 163,87000
Unit Price with VAT:€ 198,28270