
MG-100-A-9V-R-CALCERT | |
|---|---|
DigiKey Part Number | MG-100-A-9V-R-CALCERT-ND |
Manufacturer | |
Manufacturer Product Number | MG-100-A-9V-R-CALCERT |
Description | SENSOR DIGITAL GAUGE 100PSI LCD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 163,87000 | € 163,87 |
| Unit Price without VAT: | € 163,87000 |
|---|---|
| Unit Price with VAT: | € 198,28270 |