
RT06148PNHEC | |
|---|---|
DigiKey Part Number | 889-RT06148PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06148PNHEC |
Description | PLUG, 8 POSITION, MALE, SHELL SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06148PNHEC Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 14-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06148PNH | Amphenol Sine Systems Corp | 48 | 889-RT06148PNH-ND | € 21,11000 | Parametric Equivalent |
| RT06148PNH03 | Amphenol Sine Systems Corp | 98 | 889-RT06148PNH03-ND | € 21,14000 | Parametric Equivalent |
| RT06148PNHEC03 | Amphenol Sine Systems Corp | 41 | 889-RT06148PNHEC03-ND | € 26,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,70000 | € 26,70 |
| 10 | € 22,69200 | € 226,92 |
| 25 | € 21,27160 | € 531,79 |
| 50 | € 20,25660 | € 1 012,83 |
| 100 | € 19,29050 | € 1 929,05 |
| 250 | € 18,08420 | € 4 521,05 |
| Unit Price without VAT: | € 26,70000 |
|---|---|
| Unit Price with VAT: | € 32,30700 |