
RT00148PNH | |
|---|---|
DigiKey Part Number | 889-RT00148PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00148PNH |
Description | RECEPTACLE, SQUARE FLANGE, 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00148PNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Cap (Cover) |
Shell Size - Insert 14-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,40000 | € 11,40 |
| 10 | € 9,68700 | € 96,87 |
| 25 | € 9,08040 | € 227,01 |
| 50 | € 8,64680 | € 432,34 |
| 100 | € 8,23420 | € 823,42 |
| 250 | € 7,71900 | € 1 929,75 |
| 500 | € 7,35094 | € 3 675,47 |
| 1 000 | € 7,00055 | € 7 000,55 |
| Unit Price without VAT: | € 11,40000 |
|---|---|
| Unit Price with VAT: | € 13,79400 |
