Parametric Equivalent

RT00104SNH03 | |
|---|---|
DigiKey Part Number | 889-RT00104SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT00104SNH03 |
Description | WALL MTG RECPT, SOCKET WITH SILI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT00104SNH | Amphenol Sine Systems Corp | 0 | 889-1160-ND | € 9,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,23790 | € 723,79 |
| Unit Price without VAT: | € 7,23790 |
|---|---|
| Unit Price with VAT: | € 8,75786 |
