
MS12B23F | |
|---|---|
DigiKey Part Number | 889-MS12B23F-ND |
Manufacturer | |
Manufacturer Product Number | MS12B23F |
Description | SIZE 12 SOCKET CONTACT, MACHINED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,97300 | € 19,73 |
| 25 | € 1,84880 | € 46,22 |
| 50 | € 1,76040 | € 88,02 |
| 100 | € 1,67630 | € 167,63 |
| 250 | € 1,57124 | € 392,81 |
| 500 | € 1,49624 | € 748,12 |
| 1 000 | € 1,42484 | € 1 424,84 |
| 3 000 | € 1,31864 | € 3 955,92 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |

