
FLS712N8P03 | |
|---|---|
DigiKey Part Number | 889-FLS712N8P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS712N8P03 |
Description | 8 POSITION JAM NUT RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS712N8P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,89000 | € 9,89 |
| 10 | € 8,76300 | € 87,63 |
| 25 | € 8,42600 | € 210,65 |
| 50 | € 8,08880 | € 404,44 |
| 100 | € 7,63950 | € 763,95 |
| 250 | € 6,96540 | € 1 741,35 |
| 500 | € 6,51600 | € 3 258,00 |
| 1 000 | € 5,97675 | € 5 976,75 |
| Unit Price without VAT: | € 9,89000 |
|---|---|
| Unit Price with VAT: | € 11,96690 |




