
FLS712N10S03 | |
|---|---|
DigiKey Part Number | 889-FLS712N10S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS712N10S03 |
Description | 10 POSITION JAM NUT RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS712N10S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,73000 | € 9,73 |
| 10 | € 8,62800 | € 86,28 |
| 25 | € 8,29560 | € 207,39 |
| 50 | € 7,96360 | € 398,18 |
| 100 | € 7,52120 | € 752,12 |
| 250 | € 6,85760 | € 1 714,40 |
| 500 | € 6,41518 | € 3 207,59 |
| 1 000 | € 5,88427 | € 5 884,27 |
| Unit Price without VAT: | € 9,73000 |
|---|---|
| Unit Price with VAT: | € 11,77330 |

