
FLS6BS14N12S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS14N12S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS14N12S03 |
Description | 12 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS14N12S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,52000 | € 13,52 |
| 10 | € 11,98300 | € 119,83 |
| 25 | € 11,52240 | € 288,06 |
| 50 | € 11,06140 | € 553,07 |
| 100 | € 10,44700 | € 1 044,70 |
| 250 | € 9,52520 | € 2 381,30 |
| 500 | € 8,91066 | € 4 455,33 |
| 1 000 | € 8,17323 | € 8 173,23 |
| Unit Price without VAT: | € 13,52000 |
|---|---|
| Unit Price with VAT: | € 16,35920 |

