
ATP06-6S-OMRDBLU | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMRDBLU-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMRDBLU |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMRDBLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,56000 | € 3,56 |
| 10 | € 3,03100 | € 30,31 |
| 25 | € 2,84080 | € 71,02 |
| 50 | € 2,70480 | € 135,24 |
| 100 | € 2,57580 | € 257,58 |
| 250 | € 2,41448 | € 603,62 |
| 500 | € 2,29924 | € 1 149,62 |
| 1 000 | € 2,18956 | € 2 189,56 |
| 2 500 | € 2,05262 | € 5 131,55 |
| Unit Price without VAT: | € 3,56000 |
|---|---|
| Unit Price with VAT: | € 4,30760 |













