
AT62-20-0244 | |
|---|---|
DigiKey Part Number | 889-AT62-20-0244TR-ND - Tape & Reel (TR) 889-AT62-20-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0244 |
Description | FEMALE CONTACT, STAMPED, SIZE 20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0244 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,68900 | € 6,89 |
| 25 | € 0,64520 | € 16,13 |
| 50 | € 0,61460 | € 30,73 |
| 100 | € 0,58510 | € 58,51 |
| 250 | € 0,54844 | € 137,11 |
| 500 | € 0,52226 | € 261,13 |
| 1 000 | € 0,49732 | € 497,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45099 | € 1 803,96 |
| 8 000 | € 0,42947 | € 3 435,76 |
| 12 000 | € 0,41737 | € 5 008,44 |
| 20 000 | € 0,40261 | € 8 052,20 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |





